
| 86130162114365E1LF | |
|---|---|
| DigiKey Part Number | 86130162114365E1LF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 86130162114365E1LF | 
| Description | CONN HEADER VERT 16POS 2.54MM | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | ||
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 4 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Latch Lock/Eject Hooks, Long | |
| Contact Length - Mating | 0.240" (6.10mm) | |
| Contact Length - Post | 0.171" (4.35mm) | |
| Overall Contact Length | 0.713" (18.10mm) | |
| Insulation Height | 0.693" (17.60mm) | |
| Contact Shape | Circular | |
| Contact Finish - Mating | Gold or Gold-Palladium | |
| Contact Finish Thickness - Mating | - | |
| Contact Finish - Post | Tin | |
| Contact Material | Copper Alloy | |
| Insulation Material | Polybutylene Terephthalate (PBT) | |
| Features | Keying Slot | |
| Operating Temperature | -55°C ~ 125°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Gray | |
| Current Rating (Amps) | - | |
| Voltage Rating | 250V | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | - | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 100 | 0,64080 € | 1 345,68 € | 
| Unit Price without VAT: | 0,64080 € | 
|---|---|
| Unit Price with VAT: | 0,76896 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France