
| 86094647924755000E1 | |
|---|---|
| DigiKey Part Number | 86094647924755000E1-ND | 
| Manufacturer | |
| Manufacturer Product Number | 86094647924755000E1 | 
| Description | CONN DIN HDR 96POS | 
| Customer Reference | |
| Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Header, Male Pins | |
| Number of Positions | 96 | |
| Number of Positions Loaded | 64 | |
| Pitch | 0.100" (2.54mm) | |
| Number of Rows | 3 | |
| Style | HE11 | |
| Level, Class | 2 | |
| Mounting Type | Through Hole | |
| Termination | Solder | |
| Features | - | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Current Rating (Amps) | 1.5A | |
| Material Flammability Rating | UL94 V-0 | |
| Material - Insulation | Polyester Thermoplastic | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France