
86094327113H48000E1 | |
|---|---|
DigiKey Part Number | 86094327113H48000E1-ND |
Manufacturer | |
Manufacturer Product Number | 86094327113H48000E1 |
Description | CONN DIN HDR 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Level, Class 3 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bag | Features Board Lock |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 1.5A |
Number of Positions Loaded 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
Style C |


