
86093488613H55000E1 | |
|---|---|
DigiKey Part Number | 86093488613H55000E1-ND |
Manufacturer | |
Manufacturer Product Number | 86093488613H55000E1 |
Description | DIN TYPE R/2 RA REC CNR |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Level, Class 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bag | Features Board Lock |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
Style 1/2 R |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86093488613H55E1LF | Amphenol CS (FCI) | 0 | 86093488613H55E1LF-ND | 3,63625 € | Direct |
| 5650893-5 | TE Connectivity AMP Connectors | 931 | A101945-ND | 5,52000 € | Similar |
| 650893-5 | TE Connectivity AMP Connectors | 0 | A101999-ND | 3,37048 € | Similar |



