
86092645113H65ELF | |
|---|---|
DigiKey Part Number | 86092645113H65ELF-ND |
Manufacturer | |
Manufacturer Product Number | 86092645113H65ELF |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86092645113H65ELF Models |
Category | Level, Class 1 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 64 | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic, Glass Filled |
Number of Rows 2 | Base Product Number |
Style B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 352 | 2,52347 € | 888,26 € |
| Unit Price without VAT: | 2,52347 € |
|---|---|
| Unit Price with VAT: | 3,02816 € |

