Similar
Similar

75160-126-36 | |
|---|---|
DigiKey Part Number | 75160-126-36-ND |
Manufacturer | |
Manufacturer Product Number | 75160-126-36 |
Description | CONN HEADER VERT 36POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.613" (15.57mm) |
Packaging Bulk | Contact Length - Post 0.112" (2.84mm) |
Part Status Obsolete | Overall Contact Length 0.825" (20.95mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Thermoplastic |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSW-136-17-G-S | Samtec Inc. | 0 | SAM1061-36-ND | 5,37000 € | Similar |
| TSW-136-17-T-S | Samtec Inc. | 0 | SAM1067-36-ND | 2,19000 € | Similar |



