Direct
Similar

85853-1110 | |
|---|---|
DigiKey Part Number | 85853-1110-ND |
Manufacturer | |
Manufacturer Product Number | 85853-1110 |
Description | CONN HEADER 60POS PCB |
Customer Reference | |
Detailed Description | 60 Connector Header, Male Pins Through Hole Natural |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Color Natural |
Connector Type Header, Male Pins | Current Rating (Amps) 1A |
Number of Positions 60 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 85853-1110LF | Amphenol CS (FCI) | 0 | 85853-1110LF-ND | 1,08164 € | Direct |
| 3-5223081-1 | TE Connectivity AMP Connectors | 0 | 3-5223081-1-ND | 4,82514 € | Similar |

