
78580-018T | |
|---|---|
DigiKey Part Number | 78580-018T-ND |
Manufacturer | |
Manufacturer Product Number | 78580-018T |
Description | CONN HEADER VERT 36POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Mating 0.318" (8.08mm) |
Part Status Obsolete | Contact Length - Post 0.122" (3.10mm) |
Connector Type | Overall Contact Length 0.550" (13.97mm) |
Contact Type Male Pin | Insulation Height 0.550" (13.97mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Rows 2 | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Row Spacing - Mating | Contact Material Phosphor Bronze Alloy |
Number of Positions Loaded All | Insulation Material Resin |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Natural |
Mounting Type | Base Product Number |

