
85719-112LF | |
|---|---|
DigiKey Part Number | 85719-112LF-ND |
Manufacturer | |
Manufacturer Product Number | 85719-112LF |
Description | CONN RCPT 60POS EDGE MNT |
Customer Reference | |
Detailed Description | 60 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 85719-112LF Models |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tube | Features Board Guide, Spacer |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 60 | Current Rating (Amps) 1A |
Number of Positions Loaded 25 | Material Flammability Rating UL94 V-0 |
Pitch 0.079" (2.00mm) | Base Product Number |

