

84535-201LF | |
---|---|
DigiKey Part Number | 609-1094-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 84535-201LF |
Description | CONN ARRAY RCPT 200POS SMD GOLD |
Customer Reference | |
Detailed Description | 200 Position Connector Array, Female Sockets Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 84535-201LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Array, Female Sockets | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 8mm, 14mm | |
Height Above Board | 0.289" (7.35mm) | |
Base Product Number |