78286-130HLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 107
Unit Price: 4,29000 €
Datasheet
Connector Header Through Hole 30 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78286-130HLF

DigiKey Part Number
78286-130HLF-ND
Manufacturer
Manufacturer Product Number
78286-130HLF
Description
CONN HEADER VERT 30POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Push-Pull
Packaging
Bag
Contact Length - Mating
0.240" (6.10mm)
Part Status
Obsolete
Contact Length - Post
0.160" (4.06mm)
Connector Type
Overall Contact Length
0.500" (12.70mm)
Contact Type
Male Pin
Insulation Height
0.100" (2.54mm)
Pitch - Mating
Contact Shape
Square
Number of Positions
Contact Finish - Mating
Gold or Gold, GXT™
Number of Rows
2
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Row Spacing - Mating
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BBD-115-T-ASamtec Inc.107612-BBD-115-T-A-ND4,29000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes