Similar
Similar
Similar

78283-516 | |
|---|---|
DigiKey Part Number | 78283-516-ND |
Manufacturer | |
Manufacturer Product Number | 78283-516 |
Description | CONN HEADER VERT 16POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Press-Fit, Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Post 0.120" (3.05mm) |
Part Status Obsolete | Insulation Height 0.365" (9.27mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185166322 | HARTING | 0 | 09185166322-ND | 1,72440 € | Similar |
| 09185167322 | HARTING | 0 | 09185167322-ND | 2,47860 € | Similar |
| 09185167324 | HARTING | 745 | 1195-1701-ND | 1,62000 € | Similar |




