Similar
Similar

78269-428HLF | |
|---|---|
DigiKey Part Number | 78269-428HLF-ND |
Manufacturer | |
Manufacturer Product Number | 78269-428HLF |
Description | CONN HEADER VERT 28POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 28 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.190" (4.83mm) |
Packaging Bag | Contact Length - Post 0.095" (2.41mm) |
Part Status Obsolete | Overall Contact Length 0.385" (9.77mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Rows 2 | Contact Finish - Post Tin |
Row Spacing - Mating | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897281 | Molex | 0 | WM50022-28-ND | 1,67000 € | Similar |
| 0010897282 | Molex | 0 | WM50012-28-ND | 3,46000 € | Similar |
| PBC14DAAN | Sullins Connector Solutions | 645 | S2011E-14-ND | 1,59000 € | Similar |
| PBC14DABN | Sullins Connector Solutions | 89 | S2021E-14-ND | 1,77000 € | Similar |
| PBC14DACN | Sullins Connector Solutions | 0 | S2031E-14-ND | 2,29000 € | Similar |















