Direct

04023J2R1BBWTR | |
|---|---|
DigiKey Part Number | 478-2773-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04023J2R1BBWTR |
Description | CAP THIN FILM 2.1PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.1 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J2R1BBWTR Models |
Category | Voltage - Rated 25 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 2.1 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±0.1pF | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04023J2R1BBSTR | KYOCERA AVX | 2 681 | 478-4411-1-ND | 0,59000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19314 € | 965,70 € |
| Unit Price without VAT: | 0,19314 € |
|---|---|
| Unit Price with VAT: | 0,23177 € |


