Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

76314-132 | |
|---|---|
DigiKey Part Number | 76314-132-ND |
Manufacturer | |
Manufacturer Product Number | 76314-132 |
Description | CONN RCPT 64POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 64 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 76314-132 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Obsolete | Insulation Color Blue |
Connector Type | Insulation Height 0.335" (8.51mm) |
Contact Type Female Socket | Contact Length - Post 0.135" (3.43mm) |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Thermoplastic, Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77313-118-14LF | Amphenol CS (FCI) | 565 | 609-5703-ND | 0,74000 € | Direct |
| ESD-132-G-03 | Samtec Inc. | 0 | ESD-132-G-03-ND | 25,12000 € | Similar |
| ESD-132-G-08 | Samtec Inc. | 0 | ESD-132-G-08-ND | 26,41000 € | Similar |
| ESD-132-G-23 | Samtec Inc. | 0 | ESD-132-G-23-ND | 26,97000 € | Similar |
| ESD-132-T-03 | Samtec Inc. | 0 | ESD-132-T-03-ND | 15,46000 € | Similar |






