76314-105LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 36
Unit Price: 1,62000 €
Datasheet

Similar


Samtec Inc.
In Stock: 1 643
Unit Price: 1,67000 €
Datasheet

Similar


Samtec Inc.
In Stock: 2
Unit Price: 1,55000 €
Datasheet

Similar


Samtec Inc.
In Stock: 26
Unit Price: 1,72000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,45000 €
Datasheet

Similar


Samtec Inc.
In Stock: 62
Unit Price: 2,56000 €
Datasheet

Similar


Samtec Inc.
In Stock: 32
Unit Price: 1,71000 €
Datasheet

Similar


Samtec Inc.
In Stock: 4
Unit Price: 2,43000 €
Datasheet

Similar


Samtec Inc.
In Stock: 446
Unit Price: 1,39000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,96000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,96000 €

Similar


Samtec Inc.
In Stock: 122
Unit Price: 2,01000 €
Datasheet

Similar


Samtec Inc.
In Stock: 2 056
Unit Price: 1,44000 €
Datasheet

Similar


Samtec Inc.
In Stock: 6
Unit Price: 1,93000 €
Datasheet
10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76314-105LF

DigiKey Part Number
609-76314-105LF-ND
Manufacturer
Manufacturer Product Number
76314-105LF
Description
CONN RCPT 10POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
76314-105LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Blue
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.135" (3.43mm)
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Thermoplastic, Polyester, Glass Filled
Contact Shape
Square
Contact Material
Brass
Contact Finish Thickness - Post
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 74 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,47000 €3,47 €
102,94400 €29,44 €
1002,50210 €250,21 €
5002,23348 €1 116,74 €
1 0002,12693 €2 126,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,47000 €
Unit Price with VAT:4,16400 €

Other Suppliers on DigiKey

74In Stock
Ships from WEC