cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75970-394-02LF

DigiKey Part Number
75970-394-02LF-ND
Manufacturer
Manufacturer Product Number
75970-394-02LF
Description
CONN HDR 2POS 0.1" STACK T/H
Customer Reference
Detailed Description
2 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bag
Part Status
Active
Number of Positions
2
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
0.564" (14.326mm)
Length - Post (Mating)
0.130" (3.300mm)
Length - Stack Height
0.304" (7.722mm)
Length - Tail
0.130" (3.300mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Tin
Contact Finish Thickness - Post (Mating)
78.7µin (2.00µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.