Image for 75653-006LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75653-006LF

DigiKey Part Number
75653-006LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
75653-006LF
Description
CONN PIN 18-20AWG CRIMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Amphenol ICC (FCI)
Wire Gauge
18-20 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
96 0000,09096 €8 732,16 €
Unit Price without VAT:0,09096 €
Unit Price with VAT:0,10915 €