
75189-301-18 | |
|---|---|
DigiKey Part Number | 75189-301-18-ND |
Manufacturer | |
Manufacturer Product Number | 75189-301-18 |
Description | CONN HEADER R/A 18POS 5.08MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 18 position 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Mating 0.225" (5.72mm) |
Part Status Obsolete | Contact Length - Post 0.136" (3.46mm) |
Connector Type | Insulation Height 0.110" (2.79mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |

