Direct

74993-102 | |
|---|---|
DigiKey Part Number | 74993-102-ND |
Manufacturer | |
Manufacturer Product Number | 74993-102 |
Description | METRAL 1000 SHRD ASS'Y-STR 8ROW |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Pins Through Hole Natural High Speed |
Datasheet | Datasheet |
Category | Number of Rows 9 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Natural |
Connector Style High Speed | Material Flammability Rating UL94 V-0 |
Number of Positions 96 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74993-102LF | Amphenol CS (FCI) | 0 | 74993-102LF-ND | 13,05835 € | Direct |


