Direct

73933-1005 | |
|---|---|
DigiKey Part Number | 73933-1005-ND |
Manufacturer | |
Manufacturer Product Number | 73933-1005 |
Description | CONN HEADER 150POS PCB |
Customer Reference | |
Detailed Description | 150 Connector Header, Male Pins Through Hole Natural |
Datasheet | Datasheet |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Natural |
Number of Positions 150 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73933-1005LF | Amphenol CS (FCI) | 0 | 73933-1005LF-ND | 8,74719 € | Direct |



