
7361Z0001S42 | |
|---|---|
DigiKey Part Number | 7361Z0001S42-ND |
Manufacturer | |
Manufacturer Product Number | 7361Z0001S42 |
Description | CONN SMART CARD PNL MNT |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Panel Mount Gold |
Datasheet | Datasheet |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Amphenol ICC (FCI) | Mounting Type Panel Mount |
Series | Features Assembly with Cable, Switch |
Packaging Bag | Height Above Board 0.433" (11.00mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type Smart Card | Contact Finish Gold |
Number of Positions 10 (8 + 2) | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Connector | Base Product Number |

