


73325-311LF | |
|---|---|
DigiKey Part Number | 609-73325-311LFTR-ND - Tape & Reel (TR) 609-73325-311LFCT-ND - Cut Tape (CT) 609-73325-311LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73325-311LF |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 73325-311LF Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Shielding Unshielded |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type Surface Mount | Base Product Number |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,81100 € | 18,11 € |
| 25 | 1,69760 € | 42,44 € |
| 50 | 1,61640 € | 80,82 € |
| 100 | 1,53910 € | 153,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 1,45113 € | 333,76 € |
| 460 | 1,38189 € | 635,67 € |
| 690 | 1,34290 € | 926,60 € |
| 1 150 | 1,29538 € | 1 489,69 € |
| 1 610 | 1,26501 € | 2 036,67 € |
| 2 300 | 1,23359 € | 2 837,26 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,55600 € |

