cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72031-114LF

DigiKey Part Number
72031-114LF-ND
Manufacturer
Manufacturer Product Number
72031-114LF
Description
CONN HEADER 30POS PCB
Customer Reference
Detailed Description
30 Connector Header, Male Pins Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
30
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
-
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.