40 Position Plug Connector SCA-2 Board Edge, Straddle Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71292-204LF

DigiKey Part Number
71292-204LF-ND
Manufacturer
Manufacturer Product Number
71292-204LF
Description
CONN PCMCIA CARD PUSH-PUSH
Customer Reference
Detailed Description
40 Position Plug Connector SCA-2 Board Edge, Straddle Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
71292-204LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Board Edge, Straddle Mount
Packaging
Tray
Termination
Solder
Part Status
Obsolete
Type
SCA-2
Connector Style
Center Strip Contacts
Contact Finish
Gold
Connector Type
Plug
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
40
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.