
70430-169LF | |
|---|---|
DigiKey Part Number | 609-70430-169LF-ND |
Manufacturer | |
Manufacturer Product Number | 70430-169LF |
Description | METRAL PWR HDR 1MX5R PF |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Connector Header, Male Pins Through Hole Natural Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 70430-169LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Blade Power | |
Number of Positions | 10 | |
Number of Positions Loaded | All | |
Pitch | 0.236" (6.00mm) | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 10 Power | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 500VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 920 | 1,25089 € | 2 401,71 € |
| Unit Price without VAT: | 1,25089 € |
|---|---|
| Unit Price with VAT: | 1,50107 € |

