
70234-529 | |
|---|---|
DigiKey Part Number | 70234-529-ND |
Manufacturer | |
Manufacturer Product Number | 70234-529 |
Description | P.F. MALE SIGNAL LCP 48M-M |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Pins Through Hole Natural High Speed |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | High Speed | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Natural | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |


