
70232-516LF | |
|---|---|
DigiKey Part Number | 70232-516LF-ND |
Manufacturer | |
Manufacturer Product Number | 70232-516LF |
Description | CONN HEADER 24POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Header, Male Pins Through Hole Natural, White |
Datasheet | Datasheet |
EDA/CAD Models | 70232-516LF Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Finish Gold or Gold, GXT™ |
Packaging Tube | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Color Natural, White |
Connector Type Header, Male Pins | Current Rating (Amps) 1A |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 920 | 1,88553 € | 3 620,22 € |
| Unit Price without VAT: | 1,88553 € |
|---|---|
| Unit Price with VAT: | 2,26264 € |



