
70005-001LF | |
|---|---|
DigiKey Part Number | 70005-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 70005-001LF |
Description | CONN SHROUD 96POS GRAY |
Customer Reference | |
Detailed Description | 96 Position Shroud for Male Pins Connector Gray |
Datasheet | Datasheet |
EDA/CAD Models | 70005-001LF Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 3 |
Packaging Bulk | Connector Usage Header |
Part Status Obsolete | Color Gray |
Connector Type Shroud for Male Pins | Note Contacts Sold Separately |
Number of Positions 96 | Base Product Number |

