
54121-402-10-0800 | |
---|---|
DigiKey Part Number | 54121-402-10-0800-ND |
Manufacturer | |
Manufacturer Product Number | 54121-402-10-0800 |
Description | CONN HDR 10POS 0.100" STACK TH |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.531" (13.500mm) | |
Length - Post (Mating) | 0.096" (2.450mm) | |
Length - Stack Height | 0.315" (8.000mm) | |
Length - Tail | 0.120" (3.050mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | 78.7µin (2.00µm) | |
Color | Black | |
Base Product Number |