Similar
Similar
Similar


69190-405 | |
|---|---|
DigiKey Part Number | 69190-405-ND |
Manufacturer | |
Manufacturer Product Number | 69190-405 |
Description | CONN HEADER VERT 5POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Press-Fit, Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Contact Length - Post 0.120" (3.05mm) |
Part Status Obsolete | Overall Contact Length 0.450" (11.43mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HTS-105-G-AA | Samtec Inc. | 0 | 612-HTS-105-G-AA-ND | 1,31022 € | Similar |
| MTLW-105-07-F-S-255 | Samtec Inc. | 0 | MTLW-105-07-F-S-255-ND | 0,78000 € | Similar |
| TS-105-T-AA | Samtec Inc. | 0 | 612-TS-105-T-AA-ND | 0,77523 € | Similar |


