Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

69188-110HLF | |
|---|---|
DigiKey Part Number | 69188-110HLF-ND |
Manufacturer | |
Manufacturer Product Number | 69188-110HLF |
Description | CONN HEADER VERT 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.318" (8.08mm) |
Packaging Bag | Contact Length - Post 0.333" (8.46mm) |
Part Status Obsolete | Overall Contact Length 0.751" (19.08mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-146277-0 | TE Connectivity AMP Connectors | 0 | A128923-ND | 1,30117 € | Direct |
| 351-10-110-00-004101 | Preci-Dip | 0 | 351-10-110-00-004101-ND | 2,66220 € | Similar |
| 4-103321-0-10 | TE Connectivity AMP Connectors | 151 | A26520-10-ND | 0,91000 € | Similar |
| 6-146274-0 | TE Connectivity AMP Connectors | 0 | 6-146274-0-ND | 0,97613 € | Similar |
| 6-146276-0 | TE Connectivity AMP Connectors | 59 | A128921-ND | 2,52000 € | Similar |






