68692-172H | |
|---|---|
DigiKey Part Number | 68692-172H-ND |
Manufacturer | |
Manufacturer Product Number | 68692-172H |
Description | CONN HEADER VERT 72POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 72 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Mating 0.230" (5.84mm) |
Part Status Obsolete | Contact Length - Post 0.100" (2.54mm) |
Connector Type | Overall Contact Length 0.430" (10.92mm) |
Contact Type Male Pin | Insulation Height 0.100" (2.54mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Rows 2 | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Row Spacing - Mating | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |

