Direct

69145-220 | |
|---|---|
DigiKey Part Number | 69145-220-ND |
Manufacturer | |
Manufacturer Product Number | 69145-220 |
Description | JUMPER LOW PRO DR MULTI |
Customer Reference | |
Detailed Description | 20 (2 x 10) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold or Gold, GXT™ |
Datasheet | Datasheet |
Category | Height 0.200" (5.08mm) |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold or Gold, GXT™ |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Bulk | Color Black |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Polyester |
Gender Female Sockets | Current Rating (Amps) 3A |
Number of Positions or Pins (Grid) 20 (2 x 10) | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 69145-220LF | Amphenol CS (FCI) | 503 | 609-5644-ND | 2,52000 € | Direct |


