
88638-61102 | |
|---|---|
DigiKey Part Number | 88638-61102-ND |
Manufacturer | |
Manufacturer Product Number | 88638-61102 |
Description | CONN SKT DIMM 168POS PCB |
Customer Reference | |
Detailed Description | 168 Position DIMM DRAM, SDRAM Socket Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Insertion Angle Right Angle |
Packaging Bulk | Features Board Lock, Latches |
Part Status Obsolete | Mounting Feature Standard |
Connector Style DIMM | Contact Finish Gold |
Number of Positions 168 | Contact Finish Thickness 15.0µin (0.38µm) |
Memory Type DRAM, SDRAM | Base Product Number |

