68494-136 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 755
Unit Price: 1,55000 €
Datasheet

Similar


Molex
In Stock: 8 045
Unit Price: 2,58000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,41877 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,89830 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,09679 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,93673 €
Datasheet
Connector Header Through Hole, Right Angle 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68494-136

DigiKey Part Number
68494-136-ND
Manufacturer
Manufacturer Product Number
68494-136
Description
CONN HEADER R/A 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Push-Pull
Packaging
Bulk
Contact Length - Mating
0.400" (10.16mm)
Part Status
Obsolete
Contact Length - Post
0.110" (2.79mm)
Connector Type
Insulation Height
0.095" (2.41mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold or Gold, GXT™
Number of Positions
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0022288361Molex755WM50025-36-ND1,55000 €Similar
0022288363Molex8 045WM50026-36-ND2,58000 €Similar
0022288365Molex022-28-8365-ND1,41877 €Similar
0022289361Molex00022289361-ND0,89830 €Similar
0022289363Molex00022289363-ND1,09679 €Similar
Obsolete
This product is no longer manufactured. View Substitutes