Similar
Similar

68438-128HLF | |
|---|---|
DigiKey Part Number | 68438-128HLF-ND |
Manufacturer | |
Manufacturer Product Number | 68438-128HLF |
Description | CONN HEADER VERT 28POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 28 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bag | Contact Length - Mating 0.230" (5.84mm) |
Part Status Obsolete | Contact Length - Post 0.225" (5.72mm) |
Connector Type | Overall Contact Length 0.555" (14.10mm) |
Contact Type Male Pin | Insulation Height 0.100" (2.54mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Rows 2 | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Row Spacing - Mating | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897281 | Molex | 0 | WM50022-28-ND | 1,67000 € | Similar |
| 0010897282 | Molex | 0 | WM50012-28-ND | 3,46000 € | Similar |
| PBC14DAAN | Sullins Connector Solutions | 645 | S2011E-14-ND | 1,59000 € | Similar |
| PBC14DABN | Sullins Connector Solutions | 89 | S2021E-14-ND | 1,77000 € | Similar |
| PBC14DACN | Sullins Connector Solutions | 0 | S2031E-14-ND | 2,29000 € | Similar |















