
68170-016LF | |
|---|---|
DigiKey Part Number | 609-68170-016LF-ND |
Manufacturer | |
Manufacturer Product Number | 68170-016LF |
Description | QUICKIE MALE DIP CONNECTOR |
Customer Reference | |
Detailed Description | 16 Position Header Connector Blue IDC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Number of Positions | 16 | |
Cable Pitch | - | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.308" (7.82mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Color | Blue | |
Number of Positions Loaded | All | |
Base Product Number |

