68031-401HLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 20 590
Unit Price: 0,59000 €
Datasheet
Image for 68031-401HLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68031-401HLF

DigiKey Part Number
609-68031-401HLF-ND
Manufacturer
Manufacturer Product Number
68031-401HLF
Description
BERGSTIK II .100CC DR ST RAIGHT
Customer Reference
Detailed Description
Connector Header Through Hole 1 position
EDA/CAD Models
68031-401HLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.183" (4.65mm)
Series
Overall Contact Length
0.513" (13.03mm)
Packaging
Bag
Insulation Height
0.100" (2.54mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
5A
Mounting Type
Voltage Rating
110V
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
87224-1TE Connectivity AMP Connectors20 590A26541-ND0,59000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes