Similar
Similar

67999-240HLF | |
|---|---|
DigiKey Part Number | 67999-240HLF-ND |
Manufacturer | |
Manufacturer Product Number | 67999-240HLF |
Description | CONN HEADER VERT 40POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bag | Contact Length - Mating 0.318" (8.08mm) |
Part Status Obsolete | Contact Length - Post 0.130" (3.30mm) |
Connector Type | Overall Contact Length 0.548" (13.92mm) |
Contact Type Male Pin | Insulation Height 0.100" (2.54mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Rows 2 | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Row Spacing - Mating | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-102973-0-20 | TE Connectivity AMP Connectors | 139 | A26535-20-ND | 3,26000 € | Similar |
| 7-146250-0 | TE Connectivity AMP Connectors | 0 | 7-146250-0-ND | 3,19666 € | Similar |
| PBC20DFAN | Sullins Connector Solutions | 0 | S2211E-20-ND | 2,12000 € | Similar |
| PBC20DFBN | Sullins Connector Solutions | 486 | S2221E-20-ND | 2,97000 € | Similar |
| PBC20DFCN | Sullins Connector Solutions | 0 | S2231E-20-ND | 3,16000 € | Similar |











