

67997-400HLF | |
|---|---|
DigiKey Part Number | 609-6454-2-ND - Tape & Reel (TR) 609-6454-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 67997-400HLF |
Description | CONN HEADER VERT 45000POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole Cuttable position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67997-400HLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Overall Contact Length 0.450" (11.43mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 100 | 0,02390 € | 2,39 € |
| 500 | 0,02130 € | 10,65 € |
| 1 000 | 0,02028 € | 20,28 € |
| 5 000 | 0,01810 € | 90,50 € |
| 10 000 | 0,01723 € | 172,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 000 | 0,01549 € | 697,05 € |
| 90 000 | 0,01475 € | 1 327,50 € |
| 135 000 | 0,01434 € | 1 935,90 € |
| 225 000 | 0,01383 € | 3 111,75 € |
| 315 000 | 0,01351 € | 4 255,65 € |
| 450 000 | 0,01317 € | 5 926,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |





