Similar
Similar

67273-012 | |
|---|---|
DigiKey Part Number | 67273-012-ND |
Manufacturer | |
Manufacturer Product Number | 67273-012 |
Description | CONN HEADER VERT 24POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Mating 0.318" (8.08mm) |
Part Status Obsolete | Contact Length - Post 0.177" (4.50mm) |
Connector Type | Overall Contact Length 0.605" (15.38mm) |
Contact Type Male Pin | Insulation Height 0.550" (13.97mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Rows 2 | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Row Spacing - Mating | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Resin |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Natural |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 102567-2 | TE Connectivity AMP Connectors | 478 | A26383-ND | 8,08000 € | Similar |
| 102692-2 | TE Connectivity AMP Connectors | 0 | A26382-ND | 4,80955 € | Similar |
| 5-102567-2 | TE Connectivity AMP Connectors | 16 | 5-102567-2-ND | 5,33000 € | Similar |
| 5-534978-4 | TE Connectivity AMP Connectors | 0 | A34971-ND | 4,38190 € | Similar |
| 534257-7 | TE Connectivity AMP Connectors | 0 | 534257-7-ND | 3,98250 € | Similar |




