Parametric Equivalent

67227-006LF | |
|---|---|
DigiKey Part Number | 67227-006LF-ND |
Manufacturer | |
Manufacturer Product Number | 67227-006LF |
Description | CONN RCPT 12POS 0.1 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 67227-006LF Models |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Finish - Mating |
Part Status Obsolete | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Insulation Color Black |
Contact Type Female Socket | Insulation Height 0.240" (6.10mm) |
Style Board to Board | Contact Length - Post 0.115" (2.92mm) |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Material Thermoplastic, Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Brass Alloy |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 66527-006LF | Amphenol CS (FCI) | 0 | 66527-006LF-ND | 1,66179 € | Parametric Equivalent |
| 532956-1 | TE Connectivity AMP Connectors | 786 | A26340-ND | 6,08000 € | Similar |


