
| 67013-018LF | |
|---|---|
| DigiKey Part Number | 67013-018LF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 67013-018LF | 
| Description | CONN FFC/FPC RCPT HSG 18POS 2.54 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Housing FFC, FPC Housing for Female Contacts Connector 18Pos 0.100" (2.54mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 67013-018LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Flat Flex Type | FFC, FPC | |
| Connector Type | Housing for Female Contacts | |
| Number of Positions | 18 | |
| Number of Rows | 1 | |
| Pitch | 0.100" (2.54mm) | |
| FFC, FCB Thickness | 0.31mm | |
| Locking Feature | - | |
| Voltage Rating | 500 V | |
| Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
| Features | - | |
| Operating Temperature | -65°C ~ 125°C | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 3 A | |
| Housing Color | - | |
| Note | Contacts Not Included | |
| Wire Gauge | - | |
| Insulation Diameter | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 600 | 0,89918 € | 539,51 € | 
| Unit Price without VAT: | 0,89918 € | 
|---|---|
| Unit Price with VAT: | 1,07902 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France