Direct
Similar
Similar


77311-170-14 | |
|---|---|
DigiKey Part Number | 77311-170-14-ND |
Manufacturer | |
Manufacturer Product Number | 77311-170-14 |
Description | CONN HEADER VERT 14POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77311-170-14 Models |
Category | Contact Length - Mating 0.257" (6.54mm) |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Overall Contact Length 0.495" (12.57mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Solder | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 89898-325LF | Amphenol CS (FCI) | 28 | 609-6013-ND | 5,46000 € | Direct |
| 4-644456-4 | TE Connectivity AMP Connectors | 5 845 | A30848-ND | 0,93000 € | Similar |
| TSW-114-24-T-S | Samtec Inc. | 0 | 612-TSW-114-24-T-S-ND | 0,77000 € | Similar |








