
66987-013LF | |
|---|---|
DigiKey Part Number | 66987-013LF-ND |
Manufacturer | |
Manufacturer Product Number | 66987-013LF |
Description | CONN FFC/FPC RCPT HSG 26POS 2.54 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing FFC, FPC Housing for Female Contacts Connector 26Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 66987-013LF Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | FFC, FCB Thickness 0.31mm |
Series | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Bag | Operating Temperature -65°C ~ 125°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Flat Flex Type FFC, FPC | Housing Color Blue |
Connector Type Housing for Female Contacts | Note Contacts Sold Separately |
Number of Positions 26 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,59333 € | 356,00 € |
| Unit Price without VAT: | 0,59333 € |
|---|---|
| Unit Price with VAT: | 0,71200 € |





