Parametric Equivalent
Parametric Equivalent

66925-006 | |
|---|---|
DigiKey Part Number | 66925-006-ND |
Manufacturer | |
Manufacturer Product Number | 66925-006 |
Description | CONN RCPT 12POS 0.1 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.240" (6.10mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 66925-006LF | Amphenol CS (FCI) | 0 | 66925-006LF-ND | 1,52686 € | Parametric Equivalent |
| 66925-506LF | Amphenol CS (FCI) | 0 | 66925-506LF-ND | 1,62074 € | Parametric Equivalent |
| 535512-1 | TE Connectivity AMP Connectors | 0 | A26434-ND | 2,26239 € | Similar |


