Similar

66901-226 | |
|---|---|
DigiKey Part Number | 66901-226-ND |
Manufacturer | |
Manufacturer Product Number | 66901-226 |
Description | CONN RCPT 26POS IDC GOLD GXT |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold, GXT™ |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Obsolete | Features Feed Through, Polarizing Key, Strain Relief |
Connector Type Receptacle | Contact Finish Gold, GXT™ |
Contact Type Female Socket | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 26 | Color Blue |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR-227-26-0000 | CW Industries | 408 | CKC26G-ND | 4,36000 € | Similar |


