71918-230LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65823-183LF

DigiKey Part Number
65823-183LF-ND
Manufacturer
Manufacturer Product Number
65823-183LF
Description
CONN HEADER R/A 40POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
65823-183LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Short
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.150" (3.81mm)
Overall Contact Length
-
Insulation Height
0.305" (7.75mm)
Contact Shape
Circular
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze Alloy
Insulation Material
Polyester, Glass Filled
Features
Keying Slot, Mounting Flange
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4007,12953 €2 851,81 €
Unit Price without VAT:7,12953 €
Unit Price with VAT:8,55544 €