Similar
Similar
Similar


54202-G0804ALF | |
|---|---|
DigiKey Part Number | 54202-G0804ALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 54202-G0804ALF |
Description | CONN HEADER SMD 8POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold or Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -65°C ~ 130°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-147292-6 | TE Connectivity AMP Connectors | 0 | 5-147292-6-ND | 0,00000 € | Similar |
| GBC04DABN-M30 | Sullins Connector Solutions | 670 | S2351E-04-ND | 0,84000 € | Similar |
| M20-8760442 | Harwin Inc. | 2 897 | M20-8760442-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 700 | 0,54736 € | 2 025,23 € |
| Unit Price without VAT: | 0,54736 € |
|---|---|
| Unit Price with VAT: | 0,65683 € |











